Part Details for M126E2LDQ by TURCK Inc
Overview of M126E2LDQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M126E2LDQ
M126E2LDQ CAD Models
M126E2LDQ Part Data Attributes
|
M126E2LDQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
M126E2LDQ
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION | |
Body Height | 57 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL, ALUMINIUM | |
Measurement Range-Max (mm) | 30000 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |