Part Details for M1267-3005-S-12 by RAF Electronic Hardware
Overview of M1267-3005-S-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1267-3005-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1267-3005-S-12-ND
|
DigiKey | 4.5MM HEX X 20MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
540 In Stock |
|
$0.6599 / $1.2400 | Buy Now |
DISTI #
761-M1267-3005-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 20mm X M3 Thd RoHS: Compliant | 0 |
|
$0.6000 / $0.8900 | Order Now |
DISTI #
RAFM1267-3005-S-12
|
DB Roberts | 0 |
|
RFQ |