Part Details for M1261-2545-S-12 by RAF Electronic Hardware
Overview of M1261-2545-S-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1261-2545-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1261-2545-S-12-ND
|
DigiKey | 4.5MM HEX X 14MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
472 In Stock |
|
$0.5535 / $1.0500 | Buy Now |
DISTI #
761-M1261-2545-S-12
|
Mouser Electronics | Standoffs & Spacers METRIC HEX FEM SO ZINC CLR CHROMATE RoHS: Compliant | 0 |
|
$0.5910 / $0.8800 | Order Now |
DISTI #
RAFM1261-2545-S-12
|
DB Roberts | METRIC HEX FEMALE STNDOFF ZINC CLEAR CHROMATE | 0 |
|
RFQ |