Part Details for M1259-2545-S-12 by RAF Electronic Hardware
Overview of M1259-2545-S-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2545ID | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-SOIC -40 to 85 | |
5962F0254501VZA | Texas Instruments | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | |
TLV2545CDGK | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-VSSOP 0 to 70 |
Price & Stock for M1259-2545-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1259-2545-S-12-ND
|
DigiKey | 4.5MM HEX X 12MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
980 In Stock |
|
$0.7349 / $1.3400 | Buy Now |
DISTI #
761-M1259-2545-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 12mm X M2.5 Thd RoHS: Compliant | 0 |
|
$0.6010 / $1.2800 | Order Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
RAFM1259-2545-S-12
|
DB Roberts | STEEL HEX STANDOFF TAPPED THRU | 0 |
|
RFQ |