Part Details for M1255-3005-AL by RAF Electronic Hardware
Overview of M1255-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1255-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7796
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 8Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:8Mm, Overall Length:8Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1255-3005-AL Min Qty: 556 Package Multiple: 1 Date Code: 1 Container: Bulk | 823 |
|
$0.4410 / $0.4810 | Buy Now |
DISTI #
1772-1724-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUMINUM 8MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
46 In Stock |
|
$0.3468 / $0.7100 | Buy Now |
DISTI #
761-M1255-3005-AL
|
Mouser Electronics | Standoffs & Spacers 8mm METRIC STANDOFF RoHS: Compliant | 0 |
|
$0.3460 / $0.6200 | Order Now |
DISTI #
70006335
|
RS | STANDOFF, 4.5 MM HEX, ALUMINUM | RAF M1255-3005-AL RoHS: Not Compliant Min Qty: 519 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7100 | RFQ |
|
Onlinecomponents.com | 730 Factory Stock |
|
$0.2877 / $0.3452 | Buy Now | |
DISTI #
RAFM1255-3005-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 730 Factory Stock |
|
$0.2877 / $0.3452 | Buy Now |
Part Details for M1255-3005-AL
M1255-3005-AL CAD Models
M1255-3005-AL Part Data Attributes:
|
M1255-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1255-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |