Part Details for M1255-2545-AL-7 by RAF Electronic Hardware
Overview of M1255-2545-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1255-2545-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2621
|
Newark | Standoff, Hex Female-Female, 8Mm, Standoff Material:Aluminum, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:8Mm, External Width:4.5Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M1255-2545-AL-7 Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.3300 | Buy Now |
DISTI #
1772-1369-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 8MM Min Qty: 281 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6129 | Buy Now |
DISTI #
761-M1255-2545-AL-7
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 8mm X M2.5 Thd Metric Hex Female Standoff RoHS: Compliant | 2 |
|
$0.5870 / $1.0800 | Buy Now |
DISTI #
71322680
|
RS | Metric Hex Standoff,4.5mm Hex X 8mm X M2.5 Thd | RAF M1255-2545-AL-7 RoHS: Not Compliant Min Qty: 589 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6100 | RFQ |
|
Bisco Industries | 1117 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.5080 / $0.7520 | Buy Now | |
DISTI #
RAFM1255-2545-AL-7
|
DB Roberts | 0 |
|
RFQ |