Part Details for M1254-3005-AL by RAF Electronic Hardware
Overview of M1254-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1254-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7790
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 7Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:7Mm, Overall Length:7Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1254-3005-AL Min Qty: 592 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$0.4310 / $0.4700 | Buy Now |
DISTI #
1772-1092-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUMINUM 7MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
580 In Stock |
|
$0.3022 / $0.6200 | Buy Now |
DISTI #
761-M1254-3005-AL
|
Mouser Electronics | Standoffs & Spacers 7mm METRIC STANDOFF RoHS: Compliant | 9 |
|
$0.3690 / $0.5400 | Buy Now |
DISTI #
71322676
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 7mm X M3 Thd | RAF M1254-3005-AL RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.3250 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 797 Factory Stock |
|
$0.2506 / $0.3006 | Buy Now |
DISTI #
RAFM1254-3005-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 797 Factory Stock |
|
$0.2506 / $0.3006 | Buy Now |
Part Details for M1254-3005-AL
M1254-3005-AL CAD Models
M1254-3005-AL Part Data Attributes
|
M1254-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1254-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |