There are no models available for this part yet.
Overview of M1254-2545-S by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2545ID | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-SOIC -40 to 85 | |
5962F0254501VZA | Texas Instruments | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | |
TLV2545CDGK | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-VSSOP 0 to 70 |
Price & Stock for M1254-2545-S by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1254-2545-S
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 7mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 126 Factory Stock |
|
$0 | Buy Now |