Part Details for M1254-2545-AL by RAF Electronic Hardware
Overview of M1254-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1254-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7787
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 7Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:7Mm, Overall Length:7Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1254-2545-AL RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$0.4310 / $0.4700 | Buy Now |
DISTI #
1772-1059-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 7MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
767 In Stock |
|
$0.2763 / $0.5400 | Buy Now |
DISTI #
761-M1254-2545-AL
|
Mouser Electronics | Standoffs & Spacers 7mm METRIC STANDOFF RoHS: Compliant | 0 |
|
$0.2680 / $0.4300 | Order Now |
DISTI #
V99:2348_18478249
|
Arrow Electronics | Standoff Hex F M2.5 X 0.45-THD 4.5mm-A/F Aluminum Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 610 |
|
$0.0343 / $0.1801 | Buy Now |
DISTI #
71322674
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 7mm X M2.5 Thd | RAF M1254-2545-AL RoHS: Not Compliant Min Qty: 632 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3060 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 56 Factory Stock |
|
$0.2330 / $0.2967 | Buy Now |
DISTI #
36467351
|
Verical | Standoff Hex F M2.5 X 0.45-THD 4.5mm-A/F Aluminum Plain Min Qty: 33 Package Multiple: 1 | Americas - 610 |
|
$0.0343 | Buy Now |
DISTI #
RAFM1254-2545-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 56 Factory Stock |
|
$0.2330 / $0.2967 | Buy Now |
Part Details for M1254-2545-AL
M1254-2545-AL CAD Models
M1254-2545-AL Part Data Attributes
|
M1254-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1254-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |