There are no models available for this part yet.
Overview of M1254 WH002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M1254 WH002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R3675
|
Newark | Ae High/Low Temperature /500 Ft Rohs Compliant: Yes |Alpha Wire M1254 WH002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,145.6000 | Buy Now | |
DISTI #
M1254WH002-ND
|
DigiKey | CABLE 4COND 16AWG WHITE SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.3371 | Buy Now | |
DISTI #
3937-M1254WH002-ND
|
DigiKey | CABLE 4COND 16AWG WHITE SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$10,506.0400 | Buy Now | |
DISTI #
602-M1254-500-01
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor High-Low Temperature Cable, Braid PTFE 600V 500ft White RoHS: Compliant | 0 |
|
$4,668.0400 | Order Now | |
DISTI #
73597258
|
RS | High-Low Temp Cable, 16Awg/4C, Shielded, Mil-W-16878/4, PTFE White | Alpha Wire M1254 WH002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,108.0400 | RFQ |