Part Details for M1253-3005-N by RAF Electronic Hardware
Overview of M1253-3005-N by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1253-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7785
|
Newark | Spacer/Standoff, Hex, Nylon, 4.5Mm X 6Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:6Mm, Overall Length:6Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1253-3005-N Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 1345 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
1772-M1253-3005-N-ND
|
DigiKey | 4_5_MM_HEX_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
927 In Stock |
|
$1.7735 / $2.4500 | Buy Now |
DISTI #
761-M1253-3005-N
|
Mouser Electronics | Standoffs & Spacers 6mm METRIC STANDOFF RoHS: Compliant | 0 |
|
$1.2100 / $2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$0.7970 / $4.5000 | Buy Now |
DISTI #
RAFM1253-3005-N
|
DB Roberts | STANDARD HEXAGON FEMALE NYLON | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$0.7970 / $4.5000 | Buy Now |