Part Details for M1253-3005-B by RAF Electronic Hardware
Overview of M1253-3005-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1253-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1253-3005-B-ND
|
DigiKey | 4_5_MM_HEX_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
663 In Stock |
|
$0.9449 / $1.7200 | Buy Now |
DISTI #
761-M1253-3005-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 6mm X M3 Thd RoHS: Compliant | 0 |
|
$1.0300 / $1.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4760 / $1.6800 | Buy Now |