Part Details for M1253-3005-AL by RAF Electronic Hardware
Overview of M1253-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1253-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7784
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 6Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:6Mm, Overall Length:6Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1253-3005-AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$0.3900 / $0.5310 | Buy Now |
DISTI #
1772-1109-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUMINUM 6MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
232 In Stock |
|
$0.3091 / $0.6400 | Buy Now |
DISTI #
761-M1253-3005-AL
|
Mouser Electronics | Standoffs & Spacers 6mm METRIC STANDOFF RoHS: Compliant | 1094 |
|
$0.3130 / $0.5500 | Buy Now |
DISTI #
70006334
|
RS | STANDOFF, 4.5 MM HEX, ALUMINUM | RAF M1253-3005-AL RoHS: Not Compliant Min Qty: 586 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6400 | RFQ |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 1768 Factory Stock |
|
$0.2545 / $0.3054 | Buy Now |
DISTI #
RAFM1253-3005-AL
|
DB Roberts | METRIC HEX FEMALE STANDOFFS 4.5MM HEX X 6MM X M3 THD | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1768 Factory Stock |
|
$0.2545 / $0.3054 | Buy Now |
Part Details for M1253-3005-AL
M1253-3005-AL CAD Models
M1253-3005-AL Part Data Attributes
|
M1253-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1253-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |