Part Details for M1253-2545-SS by RAF Electronic Hardware
Overview of M1253-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1253-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7783
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 6Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:6Mm, Overall Length:6Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1253-2545-SS Min Qty: 283 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$0.8880 / $1.0600 | Buy Now |
DISTI #
1772-2740-ND
|
DigiKey | 4.5MM HEX X 6MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
384 In Stock |
|
$2.0950 / $2.3800 | Buy Now |
DISTI #
761-M1253-2545-SS
|
Mouser Electronics | Standoffs & Spacers 6mm METRIC STANDOFF RoHS: Compliant | 45 |
|
$1.2700 / $1.3900 | Buy Now |
DISTI #
71741112
|
RS | Metric Hex Standoff, 4.5mm Hex X 6mm X M2.5 Thd | RAF M1253-2545-SS RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $2.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 38 Factory Stock |
|
$2.2700 / $2.9900 | Buy Now |
DISTI #
RAFM1253-2545-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 38 Factory Stock |
|
$2.2700 / $2.9900 | Buy Now |
Part Details for M1253-2545-SS
M1253-2545-SS CAD Models
M1253-2545-SS Part Data Attributes
|
M1253-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1253-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |