Part Details for M1253-2545-B by RAF Electronic Hardware
Overview of M1253-2545-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1253-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1253-2545-B-ND
|
DigiKey | 4.5MM HEX X 6MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1500 In Stock |
|
$0.4697 / $0.9400 | Buy Now |
DISTI #
761-M1253-2545-B
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 6mm X M2.5 Thd RoHS: Compliant | 0 |
|
$0.4230 / $0.9000 | Order Now |