Part Details for M1253-2545-AL by RAF Electronic Hardware
Overview of M1253-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1253-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7781
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 6Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:6Mm, Overall Length:6Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1253-2545-AL Min Qty: 544 Package Multiple: 1 Date Code: 0 Container: Bulk | 1995 |
|
$0.4690 / $0.5110 | Buy Now |
DISTI #
1772-1108-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 6MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
562 In Stock |
|
$0.3091 / $0.6400 | Buy Now |
DISTI #
761-M1253-2545-AL
|
Mouser Electronics | Standoffs & Spacers 6mm METRIC STANDOFF RoHS: Compliant | 888 |
|
$0.3830 / $0.5600 | Buy Now |
DISTI #
70006332
|
RS | STANDOFF, 4.5 MM HEX, ALUMINUM | RAF M1253-2545-AL RoHS: Not Compliant Min Qty: 586 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 / $0.3300 | RFQ |
|
Onlinecomponents.com | Standoffs Hex F/F 4.5mm M2.5 X 0.45 6mm Aluminum Plain RoHS: Compliant |
34 In Stock 470 Factory Stock |
|
$0.2584 / $0.3359 | Buy Now |
DISTI #
RAFM1253-2545-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F/F 4.5mm M2.5 X 0.45 6mm Aluminum Plain RoHS: Compliant |
34 In Stock 470 Factory Stock |
|
$0.2584 / $0.3359 | Buy Now |
Part Details for M1253-2545-AL
M1253-2545-AL CAD Models
M1253-2545-AL Part Data Attributes
|
M1253-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1253-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |