Part Details for M1251-2545-SS by RAF Electronic Hardware
Overview of M1251-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1251-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7771
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 4Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:4Mm, Overall Length:4Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1251-2545-SS Min Qty: 303 Package Multiple: 1 Date Code: 0 Container: Bulk | 1230 |
|
$0.8310 / $0.9860 | Buy Now |
DISTI #
1772-1280-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 SS 4MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
786 In Stock |
|
$0.4924 / $0.9800 | Buy Now |
DISTI #
761-M1251-2545-SS
|
Mouser Electronics | Standoffs & Spacers 4mm METRIC STANDOFF RoHS: Compliant | 0 |
|
$0.5120 / $1.0900 | Order Now |
DISTI #
71322668
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 4mm X M2.5 Thd | RAF M1251-2545-SS RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1041 Factory Stock |
|
$0.4558 / $0.5535 | Buy Now |
DISTI #
RAFM1251-2545-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 1041 Factory Stock |
|
$0.4558 / $0.5535 | Buy Now |
Part Details for M1251-2545-SS
M1251-2545-SS CAD Models
M1251-2545-SS Part Data Attributes
|
M1251-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1251-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |