Part Details for M1251-2545-N by RAF Electronic Hardware
Overview of M1251-2545-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1251-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7770
|
Newark | Spacer/Standoff, Hex, Nylon, 4.5Mm X 4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:4Mm, Overall Length:4Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1251-2545-N Min Qty: 394 Package Multiple: 1 Date Code: 0 Container: Bulk | 2845 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
1772-2318-ND
|
DigiKey | 4.5MM HEX X 4MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
89 In Stock |
|
$2.0239 / $2.7900 | Buy Now |
DISTI #
761-M1251-2545-N
|
Mouser Electronics | Standoffs & Spacers 4mm METRIC STANDOFF RoHS: Compliant | 308 |
|
$1.8400 / $2.4100 | Buy Now |
DISTI #
71741106
|
RS | Metric Hex Standoff, 4.5mm Hex X 4mm X M2.5 Thd | RAF M1251-2545-N RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2645 Factory Stock |
|
$1.8300 / $2.2400 | Buy Now |
DISTI #
RAFM1251-2545-N
|
DB Roberts | 4.5mm Hex x 4mm x M2.5 Thd | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2645 Factory Stock |
|
$1.8300 / $2.2400 | Buy Now |