Part Details for M1250-3005-AL by RAF Electronic Hardware
Overview of M1250-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1250-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7766
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 3Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:3Mm, Overall Length:3Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1250-3005-AL Min Qty: 685 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$0.3720 / $0.4060 | Buy Now |
DISTI #
1772-1970-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUMINUM 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
725 In Stock |
|
$0.2919 / $0.6000 | Buy Now |
DISTI #
761-M1250-3005-AL
|
Mouser Electronics | Standoffs & Spacers 3mm METRIC STANDOFF RoHS: Compliant | 720 |
|
$0.2900 / $0.5100 | Buy Now |
DISTI #
71322666
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 3mm X M3 Thd | RAF M1250-3005-AL RoHS: Not Compliant Min Qty: 617 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3130 | RFQ |
|
Onlinecomponents.com |
900 In Stock 240 Factory Stock |
|
$0.2313 / $0.2741 | Buy Now | |
DISTI #
60871771
|
Verical | 4.5mm Hex Female Standoffs Min Qty: 687 Package Multiple: 687 Date Code: 2107 | Americas - 687 |
|
$0.3807 | Buy Now |
|
Master Electronics |
900 In Stock 240 Factory Stock |
|
$0.2313 / $0.2741 | Buy Now |
Part Details for M1250-3005-AL
M1250-3005-AL CAD Models
M1250-3005-AL Part Data Attributes:
|
M1250-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1250-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |