Part Details for M1250-2545-AL by RAF Electronic Hardware
Overview of M1250-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1250-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7763
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 3Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:3Mm, Overall Length:3Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1250-2545-AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$0.3860 / $0.5260 | Buy Now |
DISTI #
1772-1566-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1752 In Stock |
|
$0.2919 / $0.6000 | Buy Now |
DISTI #
761-M1250-2545-AL
|
Mouser Electronics | Standoffs & Spacers 3mm METRIC STANDOFF RoHS: Compliant | 287 |
|
$0.3670 / $0.5200 | Buy Now |
DISTI #
71322665
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 3mm X M2.5 Thd | RAF M1250-2545-AL RoHS: Not Compliant Min Qty: 617 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6000 | RFQ |
|
Onlinecomponents.com | 4640 Factory Stock |
|
$0.2413 / $0.2895 | Buy Now | |
|
Master Electronics | 4640 Factory Stock |
|
$0.2413 / $0.2895 | Buy Now |
Part Details for M1250-2545-AL
M1250-2545-AL CAD Models
M1250-2545-AL Part Data Attributes:
|
M1250-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1250-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |