Part Details for M123A13BPB472FS7794 by KEMET Corporation
Overview of M123A13BPB472FS7794 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A13BPB472FS7794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A13BPB472FS779
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 1%, BP, 2225 [5664 Metric] - Tape and Reel (Alt: M123A13BPB472FS779) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |