Part Details for M123A11BXB104KS77947569 by KEMET Corporation
Overview of M123A11BXB104KS77947569 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A11BXB104KS77947569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A11BXB104KS779
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.1uF 50V X7R 10% SMD 1210 125?C Waffle - Custom Tape W/Leader (Alt: M123A11BXB104KS779) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Container: Tape w/Leader | 0 |
|
RFQ |