Part Details for M123A11BPB242FS7505 by KEMET Corporation
Overview of M123A11BPB242FS7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A11BPB242FS7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A11BPB242FS750
|
Avnet Americas | Ceramic Capacitor 50V 0.0024uF 1% 2-Pin Surface Mount - Waffle Pack (Alt: M123A11BPB242FS750) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Waffle Pack | 0 |
|
RFQ |