Part Details for M123A11BPB102JST by Vishay Intertechnologies
Overview of M123A11BPB102JST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M123A11BPB102JST
M123A11BPB102JST CAD Models
M123A11BPB102JST Part Data Attributes
|
M123A11BPB102JST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M123A11BPB102JST
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M123A | |
Number of Terminals | 2 |