Part Details for M123A10BXB561KS77947569 by KEMET Corporation
Overview of M123A10BXB561KS77947569 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A10BXB561KS77947569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A10BXB561KS779
|
Avnet Americas | Cap Ceramic 560pF 50V BX 10% SMD 0805 Waffle - Custom Tape W/Leader (Alt: M123A10BXB561KS779) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tape w/Leader | 0 |
|
RFQ |