Part Details for M123A04BXC151KW by Kyocera AVX Components
Overview of M123A04BXC151KW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M123A04BXC151KW
M123A04BXC151KW CAD Models
M123A04BXC151KW Part Data Attributes
|
M123A04BXC151KW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M123A04BXC151KW
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-123 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M123A04BXC151KW
This table gives cross-reference parts and alternative options found for M123A04BXC151KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M123A04BXC151KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX151K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M123A04BXC151KW vs CK12BX151K |
M39014/05-2622 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M123A04BXC151KW vs M39014/05-2622 |
C114T151K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | M123A04BXC151KW vs C114T151K1X5CR7200 |
CKR11BX151KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M123A04BXC151KW vs CKR11BX151KP |
M39014/05-2022 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M123A04BXC151KW vs M39014/05-2022 |
MIL-PRF-39014/052022 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M123A04BXC151KW vs MIL-PRF-39014/052022 |
CKR11BX151KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M123A04BXC151KW vs CKR11BX151KS |
C114T151K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M123A04BXC151KW vs C114T151K1X5CS |
M39014/05-2222 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M123A04BXC151KW vs M39014/05-2222 |
CKR11BX151KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M123A04BXC151KW vs CKR11BX151KR |