Part Details for M1223-LHW by Leviton Manufacturing Co
Overview of M1223-LHW by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1223-LHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72404207
|
RS | 20A 120 277V LEV LOK ILLUM 3WAY TGLE WHT | Leviton M1223-LHW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3200 | RFQ |
|
Onlinecomponents.com | 20 Amp, 120 Volt, 3 Way AC Illuminated Toggle Switch, Extra Heavy Duty Specification Grade, Self Grounding, Lev-Lok Modular WHITEMating Lev-Lok Wiring Module Required for Use RoHS: Compliant | 0 |
|
$45.8100 / $60.1400 | Buy Now |