Part Details for M1211 WH005 by Alpha Wire
Overview of M1211 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1211 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3629
|
Newark | Ae High/Low Temperature/100 Ft |Alpha Wire M1211 WH005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$323.8700 / $352.4500 | Buy Now |
DISTI #
M1211WH005-ND
|
DigiKey | CBL 1 COND 24AWG 600V WHITE 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
4 In Stock |
|
$296.0000 / $315.7000 | Buy Now |
DISTI #
602-M1211-100-01
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PTFE 100 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$296.0000 | Order Now |
DISTI #
73597213
|
RS | High-Low Temp Cable, 24Awg/1C, Shielded, Mil-W-16878/4, PTFE White | Alpha Wire M1211 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$366.3700 / $432.9800 | RFQ |
Part Details for M1211 WH005
M1211 WH005 CAD Models
M1211 WH005 Part Data Attributes
|
M1211 WH005
Alpha Wire
Buy Now
|
Compare Parts:
M1211 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |