Part Details for M1178-5008-SS by RAF Electronic Hardware
Results Overview of M1178-5008-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1178-5008-SS Information
M1178-5008-SS by RAF Electronic Hardware is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1178-5008-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1178-5008-SS
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 43mm X M5 Thd Metric Round Standoff RoHS: Compliant | 0 |
|
$1.3000 / $1.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 65 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290765
|
Verical | Standoff Round F/F M5 X 0.8-THD Stainless Steel None Min Qty: 20 Package Multiple: 1 | Americas - 65 |
|
$2.2960 / $6.3420 | Buy Now |
Part Details for M1178-5008-SS
M1178-5008-SS CAD Models
M1178-5008-SS Part Data Attributes
|
M1178-5008-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1178-5008-SS
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |