Part Details for M1178-4007-AL by RAF Electronic Hardware
Overview of M1178-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
ADM1178-2ARMZ-R7 | Analog Devices | ON Pin + Latched Off I.C. | |
EVAL-ADM1178EBZ | Analog Devices | EVALUATION BOARD |
Price & Stock for M1178-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1178-4007-AL
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 43mm X M4 Thd RoHS: Compliant | 0 |
|
$2.9700 / $4.1300 | Order Now |