Part Details for M1142 SL002 by Alpha Wire
Results Overview of M1142 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1142 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3580
|
Newark | Ae C&c /500 Ft /Each |Alpha Wire M1142 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$904.6000 / $1,036.6600 | Buy Now |
DISTI #
M1142SL002-ND
|
DigiKey | CABLE 2CON 18AWG SLATE SHLD 500' Min Qty: 2 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$820.7350 | Buy Now |
DISTI #
602-M1142-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor communication cables, Braid, 500 ft - Slate RoHS: Compliant | 0 |
|
$820.7300 | Order Now |
DISTI #
73597189
|
RS | Communication & Control Cable, 18Awg/2C, TC Braid, AWM 2092, PE Slate | Alpha Wire M1142 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,015.8300 / $1,200.5400 | RFQ |