Part Details for M1135 SL005 by Alpha Wire
Overview of M1135 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1135 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3573
|
Newark | Ae C&c/100 Ft |Alpha Wire M1135 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$623.4500 | Buy Now |
DISTI #
M1135SL005-ND
|
DigiKey | CABLE 15COND 20AWG SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$565.6503 / $644.3300 | Buy Now |
DISTI #
602-M1135-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$590.5500 | Order Now |
Part Details for M1135 SL005
M1135 SL005 CAD Models
M1135 SL005 Part Data Attributes
|
M1135 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M1135 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |