There are no models available for this part yet.
Overview of M1121-3506-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M1121-3506-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1121-3506-AL
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 24mm X M3.5 Thd RoHS: Compliant | 0 |
|
$1.9200 / $2.6600 | Order Now |