Part Details for M1112 SL002 by Alpha Wire
Overview of M1112 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1112 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3482
|
Newark | Ae C&c/500 Ft |Alpha Wire M1112 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$766.1600 / $878.0100 | Buy Now |
DISTI #
M1112SL002-ND
|
DigiKey | CABLE 2CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$695.1268 / $765.4200 | Buy Now |
DISTI #
602-M1112-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$702.0700 | Order Now |
DISTI #
73597150
|
RS | Communication & Control Cable, 22Awg/2C, TC Braid, AWM 2092, PE Slate | Alpha Wire M1112 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$860.3700 / $1,016.8000 | RFQ |