Part Details for M11-0100-11 by Merit Sensor
Overview of M11-0100-11 by Merit Sensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for M11-0100-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753-M11-0100-11
|
Mouser Electronics | Board Mount Pressure Sensors Surface mount SMD, 100 psia, uncompensated, mV, ceramic cap, no gel RoHS: Compliant | 78 |
|
$11.3200 / $17.2500 | Buy Now |
Part Details for M11-0100-11
M11-0100-11 CAD Models
M11-0100-11 Part Data Attributes
|
M11-0100-11
Merit Sensor
Buy Now
Datasheet
|
Compare Parts:
M11-0100-11
Merit Sensor
Peizoresistive Sensor, Absolute, 120-180mV, Rectangular, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERIT SENSOR SYSTEMS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Merit Sensor | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 120-180mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Surface Mount | YES | |
Termination Type | SOLDER |