Part Details for M11/B8 by Standex-Meder Electronics
Results Overview of M11/B8 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M11/B8 Information
M11/B8 by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for M11/B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1301-ND
|
DigiKey | MAGNET 0.315"DIA X 1.5"L BRASS Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9912 | Buy Now |
DISTI #
876-M11/B8
|
Mouser Electronics | Sensor Hardware & Accessories Magnet M11/B8, Brass M8 x 1.25 Threaded Cylindrical Housing RoHS: Compliant | 0 |
|
$12.9100 / $13.8600 | Order Now |
Part Details for M11/B8
M11/B8 CAD Models
M11/B8 Part Data Attributes
|
M11/B8
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
M11/B8
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Height | 38 mm | |
Housing | BRASS | |
Operating Temperature-Max | 450 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |