Part Details for M10BNP-122 by Sumida Corporation
Results Overview of M10BNP-122 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M10BNP-122 Information
M10BNP-122 by Sumida Corporation is a Variable Inductor.
Variable Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for M10BNP-122
M10BNP-122 CAD Models
M10BNP-122 Part Data Attributes
|
M10BNP-122
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
M10BNP-122
Sumida Corporation
Variable Inductor, Shielded, 4141, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Height | 14 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Package Width | 10.5 mm | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.065 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz |