Part Details for M1074-3005-SS by RAF Electronic Hardware
Overview of M1074-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1074-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1074-3005-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 31mm X M3 Thd RoHS: Compliant | 0 |
|
$2.5700 / $3.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 130 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1074-3005-SS
|
DB Roberts | 0 |
|
RFQ |