Part Details for M1055-4007-SS by RAF Electronic Hardware
Results Overview of M1055-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1055-4007-SS Information
M1055-4007-SS by RAF Electronic Hardware is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | 4007A - Dual Complementary Pair Plus Inverter - Dual marked (M38510/05301BCA) | |
CD4007UBMT | Texas Instruments | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | |
TPS40070PWP | Texas Instruments | Mid Range Input (4.5V-28V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 |
Price & Stock for M1055-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1055-4007-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 8mm X M4 Thd Metric Round Standoff RoHS: Compliant | 0 |
|
$0.4060 / $0.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 205 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1055-4007-SS
|
DB Roberts | 0 |
|
RFQ |