Part Details for M102AB-003-S-LB by Tripp Lite
Results Overview of M102AB-003-S-LB by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M102AB-003-S-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM7326
|
Newark | Usb Cable, Typ C Plug To Lght Plug, 3Ft, Connector To Connector:Type C Plug To Lightning Plug, Cab... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $20.3000 | Buy Now |
DISTI #
95-M102AB-003-S-LB-ND
|
DigiKey | CBL ASSY USB-C M TO LIGHTNING 3' Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$10.7000 / $13.8600 | Buy Now |
DISTI #
545-M102AB-003-S-LB
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT USB-C/LGHTG AB CBL, MFI RoHS: Compliant | 0 |
|
$11.7900 / $16.6400 | Order Now |
DISTI #
74796702
|
RS | Safe-IT USB-C to Lightning Sync/Charge Cable, Ultra Flexible, USB2.0, Blue, 3ft | Tripp Lite M102AB-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5000 / $14.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 113 Factory Stock |
|
$11.2400 / $14.7600 | Buy Now |
|
NAC | 3FT SAFE-IT LIGHT BLUE USB C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 113 Factory Stock |
|
$11.2400 / $14.7600 | Buy Now |