Part Details for M1023-3005-AL by RAF Electronic Hardware
Overview of M1023-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1023-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4267
|
Newark | 4.5Mm Rd X 28Mm X M3 Thd |Raf Electronic Hardware M1023-3005-AL Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.2100 | Buy Now |
DISTI #
1772-2898-ND
|
DigiKey | 4.5MM RD X 28MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
348 In Stock |
|
$1.6725 / $2.3100 | Buy Now |
DISTI #
761-M1023-3005-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 28mm X M3 Thd Metric Round Standoff RoHS: Compliant | 0 |
|
$1.6700 / $2.2000 | Order Now |
DISTI #
71741105
|
RS | Metric Round Standoff, 4.5mm Rd X 28mm X M3 Thd | RAF M1023-3005-AL RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.3100 | RFQ |
|
Onlinecomponents.com | 70 Factory Stock |
|
$1.5300 / $2.0400 | Buy Now | |
DISTI #
RAFM1023-3005-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 70 Factory Stock |
|
$1.5300 / $2.0400 | Buy Now |
Part Details for M1023-3005-AL
M1023-3005-AL CAD Models
M1023-3005-AL Part Data Attributes:
|
M1023-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1023-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |