Part Details for M102-003-HD by Tripp Lite
Overview of M102-003-HD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M102-003-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8937
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite M102-003-HD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6800 / $38.5800 | Buy Now |
DISTI #
95-M102-003-HD-ND
|
DigiKey | CBL ASSY USB-C M TO LIGHTNING 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
60 In Stock |
|
$24.4714 / $31.2200 | Buy Now |
DISTI #
545-M102-003-HD
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT LGHTN/USBC HD CBL | 0 |
|
$24.4700 / $31.2200 | Order Now |
DISTI #
72019491
|
RS | USB C to Lightning Sync/Charging Cable, Heavy Duty 2.0 M/M 3ft | Tripp Lite M102-003-HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$35.4800 / $41.7400 | Buy Now |
|
Onlinecomponents.com | USB C Lightning Charging Cable M/M 3ft | 0 |
|
$23.3800 / $30.9500 | Buy Now |
|
Neutron USA | 3FT USB C TO LIGHTNING CHARGING CABLE W/SYNC HEAVY DUTY 2.0 M/M | 50 |
|
$54.9900 | Buy Now |