M100MPK
Cornell Dubilier Electronics Inc
Description: Potentiometer, Wire Wound, 4W, 100000ohm, 10% +/-Tol,

Overview of M100MPK by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M100MPK by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M100MPK by Cornell Dubilier Electronics Inc

M100MPK
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
Construction
Rotary
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
41.275 mm
Package Length
14.288 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
4 W
Resistance
100000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
294 deg
Series
M
Technology
WIRE WOUND
Tolerance
10%
Want to compare parts?
  1. M100MPK
    Cornell Dubilier Electronics Inc
    Potentiometer, Wire Wound, 4W, 100000ohm, 10% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M100MPK by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M100MPK by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M100MPK would you like to use for your alert(s)?
  • Please alert me when M100MPK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M100MPK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M100MPK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M100MPK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M100MPK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M100MPK by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: