Part Details for M100LVEP111FATWG by onsemi
Overview of M100LVEP111FATWG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for M100LVEP111FATWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5443
|
Newark | Clock Driver, 3Ghz, -40 To 85Deg C, Clock Ic Type:Clock Driver, Frequency:3Ghz, No. Of Outputs:10Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Clock Ic Case Style:Lqfp, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Onsemi M100LVEP111FATWG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3900 | Buy Now |
DISTI #
488-M100LVEP111FATWGCT-ND
|
DigiKey | IC CLK BUFFER 2:10 3GHZ 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.7402 / $6.8500 | Buy Now |
DISTI #
M100LVEP111FATWG
|
Avnet Americas | Clock Driver 2-IN ECL/PECL 32-Pin LQFP T/R - Tape and Reel (Alt: M100LVEP111FATWG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.8171 / $4.2729 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 10 True Output(s), ECL, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 7688 |
|
$3.5300 / $4.1500 | Buy Now |
DISTI #
M100LVEP111FATWG
|
Avnet Americas | Clock Driver 2-IN ECL/PECL 32-Pin LQFP T/R - Tape and Reel (Alt: M100LVEP111FATWG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.8171 / $4.2729 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2587 |
|
RFQ | |
|
Flip Electronics | Stock | 8000 |
|
RFQ | |
|
Wuhan P&S | Min Qty: 1 | 1890 |
|
$4.8100 / $9.9300 | Buy Now |
Part Details for M100LVEP111FATWG
M100LVEP111FATWG CAD Models
M100LVEP111FATWG Part Data Attributes:
|
M100LVEP111FATWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
M100LVEP111FATWG
onsemi
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.59 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |