There are no models available for this part yet.
Overview of M100FTK10078R7TB by Firstohm
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M100FTK10078R7TB by Firstohm
Part Data Attributes for M100FTK10078R7TB by Firstohm
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST RESISTOR & CONDENSER CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
26 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack; TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
78.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for M100FTK10078R7TB
This table gives cross-reference parts and alternative options found for M100FTK10078R7TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M100FTK10078R7TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR100R-78R7-F100 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RFE International Inc | M100FTK10078R7TB vs MR100R-78R7-F100 |
MR100C-78R7-F100 | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RFE International Inc | M100FTK10078R7TB vs MR100C-78R7-F100 |
M100FTK10078R7TR | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel | Firstohm | M100FTK10078R7TB vs M100FTK10078R7TR |
NMR100F78R7TRF | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | M100FTK10078R7TB vs NMR100F78R7TRF |
NMR100F78R7TR | Fixed Resistor, Metal Film, 1W, 78.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | M100FTK10078R7TB vs NMR100F78R7TR |