Part Details for M100FF3 by Voltage Multipliers Inc
Overview of M100FF3 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for M100FF3
M100FF3 CAD Models
M100FF3 Part Data Attributes
|
M100FF3
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
M100FF3
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 0.02A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 25 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M100FF3
This table gives cross-reference parts and alternative options found for M100FF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M100FF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESJA88-08A | Rectifier Diode, 1 Element, 0.005A, 8000V V(RRM), Silicon | Fuji Electric Co Ltd | M100FF3 vs ESJA88-08A |
DHM3UA80 | Rectifier Diode, 1 Element, 0.003A, 8000V V(RRM), Silicon | Hitachi Ltd | M100FF3 vs DHM3UA80 |
ESJA08-08 | Rectifier Diode, 1 Element, 0.005A, 8000V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | M100FF3 vs ESJA08-08 |
ESJA88-08 | Rectifier Diode, 1 Element, 0.005A, 8000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | M100FF3 vs ESJA88-08 |
M100FF5 | Rectifier Diode, 1 Element, 0.02A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | M100FF3 vs M100FF5 |