Part Details for M1009-2545-B by RAF Electronic Hardware
Overview of M1009-2545-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1009-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1009-2545-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 12mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Order Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 148 Factory Stock |
|
$0 | Buy Now |