Part Details for M1005-3005-SS by RAF Electronic Hardware
Results Overview of M1005-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1005-3005-SS Information
M1005-3005-SS by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M1005-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1005-3005-SS-ND
|
DigiKey | 4.5MM RD X 8MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
90 In Stock |
|
$4.3896 / $5.0500 | Buy Now |
DISTI #
761-M1005-3005-SS
|
Mouser Electronics | Standoffs & Spacers Metric Round Female Standoffs 4.5mm Rd X 8mm X M3 Thd RoHS: Compliant | 0 |
|
$3.6700 / $5.0600 | Order Now |
DISTI #
RAFM1005-3005-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M1005-3005-SS
M1005-3005-SS CAD Models
M1005-3005-SS Part Data Attributes
|
M1005-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1005-3005-SS
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |