Part Details for M1005-2545-SS by RAF Electronic Hardware
Overview of M1005-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1005ZA1R0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for M1005-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1005-2545-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 8mm X M2.5 Thd Metric Round Standoff RoHS: Compliant | 0 |
|
$0.2770 / $0.3160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1737 Factory Stock |
|
$0 | Buy Now |
DISTI #
53291005
|
Verical | Standoff Round F/F M2.5 X 0.45-THD Stainless Steel Plain Min Qty: 90 Package Multiple: 1 | Americas - 1737 |
|
$0.4515 / $1.3902 | Buy Now |
DISTI #
RAFM1005-2545-SS
|
DB Roberts | 0 |
|
RFQ |