Part Details for M1005-2545-AL by RAF Electronic Hardware
Results Overview of M1005-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1005-2545-AL Information
M1005-2545-AL by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M1005-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1005-2545-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 8mm X M2.5 Thd RoHS: Compliant | 125 |
|
$0.7790 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$0 | Buy Now |
Part Details for M1005-2545-AL
M1005-2545-AL CAD Models
M1005-2545-AL Part Data Attributes
|
M1005-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1005-2545-AL
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |